
This gate drive transformer features a turns ratio of 2.5:1 and a maximum interwinding capacitance of 9 nanofarads typ. The primary ET-constant is 33.6, and the maximum DCR on the primary and secondary sides are 0.73 and 0.15 ohms, respectively. The transformer is designed for surface mount applications and can operate within a temperature range of -40 to 125 degrees Celsius.
Wurth Electronics 760301108 technical specifications.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Product Length (mm) | 7 |
| Product Depth (mm) | 8.5 |
| Product Height (mm) | 6 |
| Transformer Type | Gate Drive Transformer |
| Turns Ratio | 2.5:1 |
| Maximum DCR Primary Side | 0.73Ohm |
| Maximum DCR Secondary Side | 0.15Ohm |
| High Potential | 1500VDC |
| Maximum Interwinding Capacitance | 9(Typ)pF |
| Primary ET-Constant | 33.6Vus |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 760301108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.