
The WE-GDT pulse transformer features a 2.1:1 turns ratio, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in tape and reel with 350 units per package. The transformer is compliant with RoHS regulations and has an isolation voltage of 2.5kV.
Wurth Electronics 760301303 technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 1.1R |
| Height | 11mm |
| Height - Seated (Max) | 11mm |
| Inductance | 750uH |
| Isolation Voltage | 2.5kV |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-GDT |
| Termination | SMD/SMT |
| Transformer Type | GATE DRIVE |
| Turns Ratio | 2.1:1 |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760301303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.