
Wurth Electronics 760301305 technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 1R |
| Height | 11mm |
| Height - Seated (Max) | 11mm |
| Inductance | 735uH |
| Isolation Voltage | 2.5kV |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-GDT |
| Termination | SMD/SMT |
| Transformer Type | GATE DRIVE |
| Turns Ratio | 1.5:1 |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760301305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.