
Wurth Electronics 760308100111 technical specifications.
| Package/Case | 120 |
| DC Resistance (DCR) | 48mR |
| Diameter | 50mm |
| Height | 6mm |
| Inductance | 6.3uH |
| Inductance Tolerance | 10% |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 60 |
| Packaging | Tray |
| Q Factor | 120 |
| Reach SVHC Compliant | Unknown |
| Resistance | 40mR |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 24MHz |
| Series | WE-WPCC |
| Tolerance | 10% |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760308100111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
