
Power charging coil with 24µH inductance and 10% tolerance, designed for wireless power transfer applications. Features a ferrite core, radial termination, and a 6A current rating. Operates within a temperature range of -20°C to 105°C, with a saturation current of 10A and a DC resistance of 100mR. Dimensions are 55mm length, 43mm width, and 6.5mm height.
Wurth Electronics 760308101 technical specifications.
| Package/Case | A |
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Resistance (DCR) | 100mR |
| Depth | 6.5mm |
| Height | 6.5mm |
| Inductance | 24uH |
| Inductance Tolerance | 10% |
| Length | 55mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Packaging | Tray |
| Q Factor | 90 |
| Reach SVHC Compliant | Unknown |
| Resistance | 70mR |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 6MHz |
| Series | WE-WPCC |
| Termination | Radial |
| Test Frequency | 125kHz |
| Tolerance | 10% |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760308101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
