This general purpose RF inductor features a nominal inductance of 3.3uH, a minimum quality factor of 30, and a DC resistance of 0.083 ohms. It is designed for use in RF applications and has a maximum rated current of 3A. The inductor is available in an axial package and has a temperature range of -20 to 105C.
Wurth Electronics 760308101105 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.083 |
| Rated Current-Max | 3 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 20 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 760308101105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.