Wireless charging receiving coil with 26 µH nominal inductance and 10% tolerance. Features a 0.52 Ω DC resistance and a maximum rated current of 1.1 A. Operates within a temperature range of -20°C to 105°C. This general-purpose inductor is designed for RF applications and has a minimum quality factor of 25 at its nominal inductance.
Wurth Electronics 760308101214 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 26 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.52 |
| Rated Current-Max | 1.1 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 11 |
| Quality Factor-Min (at L-nom) | 25 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 760308101214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.