
Wurth Electronics 760308102210 technical specifications.
| DC Resistance (DCR) | 180mR |
| Height | 1.8mm |
| Inductance | 7.5uH |
| Inductance Tolerance | 10% |
| Length | 37mm |
| Logic Function | Receiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 96 |
| Packaging | Bulk |
| Q Factor | 50 |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Self Resonant Frequency | 22MHz |
| Series | WE-WPCC |
| Tolerance | 10% |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760308102210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
