
Wurth Electronics 760308103203 technical specifications.
| Package/Case | 4832 |
| Current Rating | 1.55A |
| DC Resistance (DCR) | 550mR |
| Height | 1mm |
| Inductance | 12uH |
| Inductance Tolerance | 10% |
| Length | 48mm |
| Logic Function | Receiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 192 |
| Packaging | Bulk |
| Q Factor | 21 |
| Reach SVHC Compliant | Unknown |
| Resistance | 330mR |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 20MHz |
| Series | 1 |
| Tolerance | 10% |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760308103203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
