This general purpose inductor has a nominal inductance of 7.5uH with a tolerance of 10%. It has a DC resistance of 0.38Ohm and a maximum rated current of 1.55A. The inductor is not shielded and is designed for RF applications. It has a self resonance frequency of 23 and a minimum quality factor of 16 at the nominal inductance. The inductor is available in an axial package and can operate over a temperature range of -20 to 105 degrees Celsius.
Wurth Electronics 760308103206 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 7.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.38 |
| Rated Current-Max | 1.55 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 23 |
| Quality Factor-Min (at L-nom) | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 760308103206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.