
Wurth Electronics 760308104113 technical specifications.
| Package/Case | 120 |
| DC Resistance (DCR) | 72mR |
| Height | 4mm |
| Inductance | 12uH |
| Inductance Tolerance | 10% |
| Length | 59.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 48 |
| Packaging | Tray |
| Q Factor | 120 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 12A |
| Self Resonant Frequency | 16MHz |
| Series | WE-WPCC |
| Tolerance | 10% |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760308104113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
