
Wurth Electronics 760308104119 technical specifications.
| DC Resistance (DCR) | 56mR |
| Height | 3.5mm |
| Inductance | 12uH |
| Inductance Tolerance | 10% |
| Length | 88.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 84 |
| Packaging | Tray |
| Q Factor | 130 |
| Reach SVHC Compliant | Unknown |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Saturation Current | 12A |
| Self Resonant Frequency | 12MHz |
| Series | WE-WPCC |
| Tolerance | 10% |
| Width | 52.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760308104119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.