Wurth Electronics 760308106 technical specifications.
| Package/Case | A |
| Core Material | Ferrite |
| DC Resistance (DCR) | 65mR |
| Height | 7mm |
| Inductance | 12.5uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 130mm |
| Max DC Current | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Coils | 3 |
| Packaging | Bulk |
| Q Factor | 140 |
| Reach SVHC Compliant | Unknown |
| Resistance | 65MR |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Series | WE-WPCC |
| Test Frequency | 125kHz |
| Tolerance | 10% |
| Width | 54.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760308106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
