
Power charging coil featuring 24µH inductance with a 10% tolerance, designed for wireless power transfer applications. This component boasts a 6A current rating and a 6.3A maximum DC current, with a saturation current of 10A. It operates within a temperature range of -20°C to 105°C and exhibits a low DC resistance of 100mR. The coil utilizes a ferrite core and radial termination, with dimensions of 53.3mm x 53.3mm x 6mm.
Wurth Electronics 760308110 technical specifications.
| Package/Case | A |
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Resistance (DCR) | 100mR |
| Depth | 6mm |
| Height | 6mm |
| Inductance | 24uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Max DC Current | 6.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Q Factor | 180 |
| Reach SVHC Compliant | Unknown |
| Resistance | 70mR |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 5MHz |
| Series | WE-WPCC |
| Termination | Radial |
| Test Frequency | 125kHz |
| Tolerance | 10% |
| Width | 53.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760308110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
