Wurth Electronics 760372002 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 27.94 |
| Length | 32.31 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Height | 13.85 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 760372002 to view detailed technical specifications.
No datasheet is available for this part.