Wurth Electronics 760376001 technical specifications.
| Transformer Type | Converter Transformer |
| Turns Ratio | 4.25:1:1:1.25:4.25:1.25 |
| Maximum DCR Primary Side | 0.062/0.073/0.33Ohm |
| Maximum DCR Secondary Side | 0.037/0.037/0.33Ohm |
| Maximum Input Voltage | 20V to 60V/20V to 60V/6V |
| Maximum Output Voltage | 5V/5V/6V |
| Maximum OCL Inductance | 0.036(Typ)mH |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 760376001 to view detailed technical specifications.
No datasheet is available for this part.