
This pulse transformer from Wurth Electronics features a current rating of 230mA and operates at a frequency of 100kHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is designed for through hole mount and has a resistance of 4.6 ohms. It is RoHS compliant and is packaged in a tray.
Wurth Electronics 760871038 technical specifications.
| Current Rating | 230mA |
| Frequency | 100kHz |
| Height | 18.5mm |
| Inductance | 1.85uH |
| Isolation Voltage | 4.5kV |
| Length | 15.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Resistance | 4.6R |
| RoHS Compliant | Yes |
| Series | WE-UNIT, MID-OLNXP |
| Termination | Through Hole |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760871038 to view detailed technical specifications.
No datasheet is available for this part.