
Wurth Electronics 760871333 technical specifications.
| Current Rating | 1.85A |
| Depth | 11.3mm |
| Frequency | 130kHz |
| Height | 12mm |
| Inductance | 250uH |
| Length | 47.5mm |
| Max Frequency | 130kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Primary Inductance | 250H |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 3.75A |
| Series | WE-SLIM |
| Turns Ratio | 6.25:1 |
| Width | 29.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760871333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.