
This pulse transformer features a 2.5mH inductance and operates at a frequency of 85kHz. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The transformer is packaged in a tape and reel format and is compliant with ROHS regulations.
Wurth Electronics 760875142 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 85kHz |
| Height | 12mm |
| Height - Seated (Max) | 12mm |
| Inductance | 2.5mH |
| Length | 36.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Impedance | 2.27R |
| RoHS Compliant | Yes |
| Secondary Impedance | 26mR |
| Termination | SMD/SMT |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760875142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.