Surface mount shielded wirewound power inductor with 3.3mH inductance and 20% tolerance, rated for 0.37A RMS current. Features a DC resistance of 5.2 Ohms and a saturation current of 520mA, operating within a temperature range of -40°C to 125°C. Designed for high-frequency applications with a test frequency of 100kHz and a self-resonant frequency of 600kHz. Packaged in tape and reel for automated assembly.
Wurth Electronics 7687709332 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 370mA |
| DC Resistance (DCR) | 5.2R |
| Depth | 12mm |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Inductance | 3.3mH |
| Inductance Tolerance | 20% |
| Length | 12mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 370mA |
| RoHS Compliant | Yes |
| Saturation Current | 520mA |
| Self Resonant Frequency | 600kHz |
| Series | WE-PD HV |
| Series Resistance | 4.4R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7687709332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.