
WE-TI HV Radial Leaded Wire Wound Inductor (High Voltage)
Wurth Electronics 768772221 technical specifications.
| Package/Case | 8095 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 600mR |
| Height | 5mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 3.7MHz |
| Series | WE-TI HV |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 768772221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
