Inductor Power Unshielded Wirewound 680uH 10% 100KHz Ferrite 0.52A 1.68Ohm DCR RDL T/R
Wurth Electronics 768772681 technical specifications.
| Package/Case | 8095 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.68R |
| Diameter | 7.8mm |
| Height | 5mm |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 520mA |
| RoHS Compliant | Yes |
| Saturation Current | 760mA |
| Self Resonant Frequency | 2.15MHz |
| Series | WE-TI HV |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 768772681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.