
Surface mount fixed inductor with 1mH inductance and 10% tolerance. Features a ferrite core, 380mA current rating, and 2.6 Ohm DC resistance. Operates across a -40°C to 125°C temperature range. Unshielded wirewound construction with tape and reel packaging.
Wurth Electronics 76877630 technical specifications.
| Package/Case | 1054 |
| Core Material | Ferrite |
| Current Rating | 380mA |
| DC Resistance (DCR) | 2.6R |
| Height | 5.4mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Length | 0.394inch |
| Max DC Current | 380mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 380mA |
| RoHS Compliant | Yes |
| Saturation Current | 380mA |
| Self Resonant Frequency | 1.9MHz |
| Series | WE-PD2 HV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 76877630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.