Surface mount fixed inductor featuring a ferrite core and unshielded wirewound construction. Offers 1.2mH inductance with a 10% tolerance, tested at 100kHz. Rated for 350mA RMS and saturation current, with a DC resistance of 3 Ohms. Operating temperature range is -40°C to 125°C. Packaged in tape and reel for automated assembly.
Wurth Electronics 768776312 technical specifications.
| Package/Case | 1054 |
| Core Material | Ferrite |
| Current Rating | 350mA |
| DC Resistance (DCR) | 3R |
| Height | 5.4mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 1.2mH |
| Inductance Tolerance | 10% |
| Length | 0.394inch |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Self Resonant Frequency | 1.8MHz |
| Series | WE-PD2 HV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 768776312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.