Wurth Electronics 784383230033 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.33uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.4A |
| Maximum Saturation Current | 6.2(Typ)A |
| Max DC Resistance | 0.038Ohm |
| Minimum Self Resonant Frequency | 180M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 784383230033 to view detailed technical specifications.
No datasheet is available for this part.