Surface mount wirewound power inductor featuring 1µH inductance with a 20% tolerance. Operates with a rated current of 7.2A and a low DC resistance of 0.015Ω. Designed for automotive applications, it has a test frequency of 100KHz and a self-resonance frequency of 55MHz. Operating temperature range is -40°C to 125°C.
Wurth Electronics 78438356010 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.1 |
| Tolerance | 20 |
| Package Width | 4.1 |
| Package Height | 2.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.015 |
| Rated Current-Max | 7.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 55 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 78438356010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.