Surface mount, wirewound fixed inductor with 4.7µH nominal inductance and 20% tolerance. Features a powdered iron core, 3.9A rated current, and 0.044 Ohm DC resistance. Operating temperature range from -40°C to 125°C. Dual-ended terminals in a 4.1mm x 4.1mm x 3.1mm package.
Wurth Electronics 78438357047 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.1 |
| Tolerance | 20 |
| Package Width | 4.1 |
| Package Height | 3.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.044 |
| Rated Current-Max | 3.9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 78438357047 to view detailed technical specifications.
No datasheet is available for this part.