
Surface mount fixed inductor, 10µH nominal inductance with 20% tolerance. Features a powdered iron core and a DC resistance of 0.11Ω. Rated for a maximum current of 2.7A and operates at a test frequency of 100kHz. Designed for power inductor applications, it has a self-resonance frequency of 15MHz and a maximum operating temperature of 125°C.
Wurth Electronics 78438357100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.1 |
| Tolerance | 20 |
| Package Width | 4.1 |
| Package Height | 3.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 2.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 78438357100 to view detailed technical specifications.
No datasheet is available for this part.