Wurth Electronics 7847227010 technical specifications.
| Type | Rod |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 22.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 29(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.002(Typ)Ohm |
| Minimum Self Resonant Frequency | 213M(Typ)Hz |
| Product Length | 15.4mm |
| Height | 7.8mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 7847227010 to view detailed technical specifications.
No datasheet is available for this part.