
Radial leaded varistor for through-hole mounting, featuring a 320V AC and 418V DC voltage rating. Offers 382J energy absorption and a 10kA maximum surge current capability. Clamping voltage is 842V with a 510V varistor voltage. Operates across a -40°C to 125°C temperature range and includes radial leads with a 10mm pitch. RoHS compliant.
Wurth Electronics 820423211 technical specifications.
| Capacitance | 760pF |
| Clamping Current | 100A |
| Clamping Voltage | 842V |
| Diameter | 20mm |
| Energy | 382J |
| Lead Pitch | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 418V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 418V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 820423211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
