
Radial, through-hole metal oxide varistor (MOV) offering circuit protection. Features a 130VAC / 170VDC voltage rating with a 200V varistor voltage (±10% tolerance). Designed for high surge current handling up to 2.5kA, with a clamping current of 25A at 340V. Operates across a wide temperature range from -40°C to 125°C, with a 10mm diameter and 7.5mm lead pitch. Energy absorption capability of 28.5J.
Wurth Electronics 820511311 technical specifications.
| Capacitance | 410pF |
| Clamping Current | 25A |
| Clamping Voltage | 340V |
| Diameter | 10mm |
| Energy | 28.5J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 220V |
| Min Varistor Voltage | 180V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 200V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Weight | 0.03866oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 820511311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.