Radial leaded varistor for through-hole mounting, featuring a 33V varistor voltage with a tolerance of 10%. This component offers a 26V DC rated voltage and 20V AC voltage rating, with a clamping voltage of 65V and a clamping current of 5A. It provides 4.4 Joules of energy absorption and a maximum surge current of 500A, operating within a temperature range of -40°C to 85°C. The varistor has a capacitance of 4.25nF and a lead pitch of 7.5mm, with a diameter of 10mm and a thickness of 5.1mm.
Wurth Electronics 820512001 technical specifications.
| Capacitance | 4.25nF |
| Clamping Current | 5A |
| Clamping Voltage | 65V |
| Diameter | 10mm |
| Energy | 4.4J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VD |
| Termination | Radial |
| Thickness | 5.1mm |
| Tolerance | 10% |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Weight | 0.03866oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 820512001 to view detailed technical specifications.
No datasheet is available for this part.