
Wurth Electronics 820513001 technical specifications.
| Capacitance | 3.14nF |
| Clamping Current | 5A |
| Clamping Voltage | 93V |
| Diameter | 12.5mm |
| Energy | 6J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Thickness | 5mm |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 820513001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.