
Wurth Electronics 820514611 technical specifications.
| Capacitance | 120pF |
| Clamping Voltage | 1.24kV |
| Diameter | 10mm |
| Energy | 90J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| Weight | 0.03866oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 820514611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.