
Radial leaded varistor for general applications, featuring a 170V DC rated voltage and 130V AC voltage rating. This through-hole component offers 114 Joules of energy absorption and a 100A clamping current, with a clamping voltage of 340V. It operates within a temperature range of -40°C to 125°C and has a 10mm lead pitch. The varistor voltage is rated at 200V, with a maximum surge current capability of 6.5kA. RoHS compliant and packaged for tape and reel.
Wurth Electronics 820521311 technical specifications.
| Capacitance | 1.83nF |
| Clamping Current | 100A |
| Clamping Voltage | 340V |
| Diameter | 20mm |
| Energy | 114J |
| Lead Pitch | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 220V |
| Min Varistor Voltage | 180V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 200V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Weight | 0.103459oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 820521311 to view detailed technical specifications.
No datasheet is available for this part.