
Radial, through-hole metal oxide varistor (MOV) offering circuit protection. Features a 130VAC/170VDC voltage rating with a 200V varistor voltage. Handles a maximum surge current of 4.5kA and a clamping current of 50A at 340V. With a 14mm diameter and 7.5mm lead pitch, this component provides 57J of energy absorption and operates from -40°C to 125°C.
Wurth Electronics 820541311 technical specifications.
| Capacitance | 840pF |
| Clamping Current | 50A |
| Clamping Voltage | 340V |
| Diameter | 14mm |
| Energy | 57J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 220V |
| Min Varistor Voltage | 180V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 200V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Weight | 0.036121oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 820541311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
