Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 14VAC / 18VDC voltage rating, 10A clamping current, and 43V clamping voltage. Offers 5.4J energy absorption and a maximum surge current of 1kA. With a 7.5mm lead pitch and 14mm diameter, this through-hole component operates from -40°C to 85°C. RoHS compliant.
Wurth Electronics 820541406 technical specifications.
| Capacitance | 11.96nF |
| Clamping Current | 10A |
| Clamping Voltage | 43V |
| Diameter | 14mm |
| Energy | 5.4J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 25.3V |
| Min Varistor Voltage | 18.7V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VD |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 15% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Weight | 0.036121oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 820541406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.