
Radial leaded varistor for surge protection, featuring a 31V DC rated voltage and 25V AC voltage rating. This through-hole mount component offers 9.4 Joules of energy absorption and a 10A clamping current, with a 77V clamping voltage. It has a 39V varistor voltage and a 7.62nF capacitance, designed for operation between -40°C and 85°C. The component has a 14mm diameter and 7.5mm lead pitch, with a 5.2mm thickness.
Wurth Electronics 820542501 technical specifications.
| Capacitance | 7.62nF |
| Clamping Current | 10A |
| Clamping Voltage | 77V |
| Diameter | 14mm |
| Energy | 9.4J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VD |
| Termination | Radial |
| Thickness | 5.2mm |
| Tolerance | 10% |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Weight | 0.036121oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 820542501 to view detailed technical specifications.
No datasheet is available for this part.