
Radial, through-hole metal oxide varistor (MOV) for circuit protection. Features a 130VAC/170VDC voltage rating, 200V varistor voltage (180V-220V tolerance), and a 400A maximum surge current capability. Offers 5A clamping current at 355V clamping voltage and 7.1J energy absorption. With a 5mm diameter and 5mm lead pitch, this component operates across a -40°C to 125°C temperature range and is RoHS compliant.
Wurth Electronics 820551311 technical specifications.
| Capacitance | 135pF |
| Clamping Current | 5A |
| Clamping Voltage | 355V |
| Diameter | 5mm |
| Energy | 7.1J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 220V |
| Min Varistor Voltage | 180V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 200V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Weight | 0.013898oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 820551311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.