
Radial leaded varistor for through-hole mounting, featuring a 39V varistor voltage with a tolerance of 10%. This component offers a 31V DC rated voltage and 25V AC voltage rating, with a clamping voltage of 86V at 1A clamping current. It dissipates 1.2J of energy and can handle a maximum surge current of 100A, operating within a temperature range of -40°C to 85°C. The varistor has a 5mm diameter and lead pitch, with a thickness of 4.7mm.
Wurth Electronics 820552501 technical specifications.
| Capacitance | 830pF |
| Clamping Current | 1A |
| Clamping Voltage | 86V |
| Diameter | 5mm |
| Energy | 1.2J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VD |
| Termination | Radial |
| Thickness | 4.7mm |
| Tolerance | 10% |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Weight | 0.013898oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 820552501 to view detailed technical specifications.
No datasheet is available for this part.
