Radial leaded varistor for through-hole mounting, featuring a 56V DC rated voltage and 40V AC voltage rating. Offers 2.1J energy absorption with a clamping voltage of 150V and a maximum surge current of 100A. This component has a varistor voltage range of 61.2V to 74.8V, with a nominal 68V, and a capacitance of 500pF. Operating temperature range is -40°C to 85°C.
Wurth Electronics 820554001 technical specifications.
| Capacitance | 500pF |
| Clamping Current | 1A |
| Clamping Voltage | 150V |
| Diameter | 5mm |
| Energy | 2.1J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Weight | 0.013898oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 820554001 to view detailed technical specifications.
No datasheet is available for this part.