
Radial leaded varistor for through-hole mounting, featuring 1.4J energy absorption and 2.5A clamping current. Offers 18V DC rated voltage and 14V AC voltage rating, with a 22V varistor voltage and 43V clamping voltage. This component has a 5mm lead pitch, 7mm diameter, and 4.5mm thickness, operating within a -40°C to 85°C temperature range. It is RoHS compliant and designed for surge protection applications.
Wurth Electronics 820571406 technical specifications.
| Capacitance | 2.93nF |
| Clamping Current | 2.5A |
| Clamping Voltage | 43V |
| Diameter | 7mm |
| Energy | 1.4J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 25.3V |
| Min Varistor Voltage | 18.7V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-VD |
| Termination | Radial |
| Thickness | 4.5mm |
| Tolerance | 15% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Weight | 0.015803oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 820571406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
