
Radial varistor for through-hole mounting, featuring a 39V varistor voltage with a 10% tolerance. This component offers a 31V DC rated voltage and 25V AC rated voltage, with a 2.5A clamping current and 77V clamping voltage. It dissipates 2.4 Joules of energy and can handle a maximum surge current of 250A. The varistor has a 5mm lead pitch and a 7mm diameter, operating within a temperature range of -40°C to 85°C.
Wurth Electronics 820572501 technical specifications.
| Capacitance | 1.82nF |
| Clamping Current | 2.5A |
| Clamping Voltage | 77V |
| Diameter | 7mm |
| Energy | 2.4J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VD |
| Termination | Radial |
| Thickness | 4.7mm |
| Tolerance | 10% |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Weight | 0.015803oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 820572501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.