Radial leaded varistor for through-hole mounting, featuring a 56V DC rated voltage and 40V AC rated voltage. Offers 4.3J energy absorption with a clamping current of 2.5A and a clamping voltage of 135V. This component operates within a temperature range of -40°C to 85°C and has a lead pitch of 5mm. It is RoHS compliant and designed for general purpose applications.
Wurth Electronics 820574001 technical specifications.
| Capacitance | 1.12nF |
| Clamping Current | 2.5A |
| Clamping Voltage | 135V |
| Diameter | 7mm |
| Energy | 4.3J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VD |
| Termination | Radial |
| Thickness | 5.5mm |
| Tolerance | 10% |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Weight | 0.015803oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 820574001 to view detailed technical specifications.
No datasheet is available for this part.