Wurth Electronics 82074RS technical specifications.
| Width | 18.49 |
| Length | 17.4 |
| Manufacturer Series | 82074R |
| Height | 10.01 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 82074RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.