Wurth Electronics 8231726 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 50V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| DC Rated Voltage | 26V |
| Working Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 8231726 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.