Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 5V reverse standoff voltage and 8V clamping voltage, with a 6V breakdown voltage. Offers ESD protection and power line protection with a low leakage current of 5uA. Packaged in a compact SC-70 (SC) plastic case, suitable for tape and reel packaging. Operating temperature range from -55°C to 85°C.
Wurth Electronics 82400274 technical specifications.
| Capacitance | 1.2pF |
| Package/Case | SC |
| Clamping Voltage | 8V |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Leakage Current | 5uA |
| Length | 2mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5A |
| Max Surge Current | 6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | WE-TVS |
| Termination | SMD/SMT |
| Width | 2.2mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82400274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.