
Unidirectional Transient Voltage Suppressor (TVS) diode, 5V working voltage, offering ESD protection and power line protection. Features a low capacitance of 2pF, a clamping voltage of 7.8V, and a breakdown voltage of 6.1V. Designed for surface mounting in a compact SOT-23 package, with a maximum operating temperature of 125°C and a peak pulse current handling of 12A.
Wurth Electronics 824011 technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 7.8V |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.16mm |
| Leakage Current | 5uA |
| Length | 2.9mm |
| Max Breakdown Voltage | 6.1V |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5A |
| Max Surge Current | 12A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | WE-TVS |
| Termination | SMD/SMT |
| Width | 2.8mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 824011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
