
Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 3.3V reverse standoff voltage and 6V clamping voltage. Offers ESD protection with a low capacitance of 3pF and a maximum surge current of 12A. Operates within a temperature range of -55°C to 125°C and is housed in a compact SOT-23 package.
Wurth Electronics 824013 technical specifications.
| Capacitance | 3pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 6V |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.16mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 4.1V |
| Min Breakdown Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5A |
| Max Surge Current | 12A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 3.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | WE-TVS |
| Termination | SMD/SMT |
| Width | 2.8mm |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 824013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
