Unidirectional TVS Diode, Super Speed Series, designed for transient voltage suppression. Features a low capacitance of 0.6pF and a clamping voltage of 8.2V. Offers robust ESD protection with a maximum breakdown voltage of 6V and a reverse standoff voltage of 5V. Packaged in a compact SOT-23 surface mount case, measuring 2.8mm in length and 2.9mm in width, with a height of 1.16mm. Operates across a wide temperature range from -55°C to 85°C, with a maximum reverse leakage current of 5A and a peak pulse current rating of 4A.
Wurth Electronics 824014 technical specifications.
| Capacitance | 0.6pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 8.2V |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.16mm |
| Length | 2.8mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5A |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | WE-TVS |
| Termination | SMD/SMT |
| Width | 2.9mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 824014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.